1114-100/R22M10TA1/26
vs
1114-100/R22K22.5TA0/26
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
TECATE GROUP
|
TECATE GROUP
|
Package Description |
,
|
,
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8532.25.00.80
|
8532.25.00.80
|
Capacitance |
0.22 µF
|
0.22 µF
|
Capacitor Type |
FILM CAPACITOR
|
FILM CAPACITOR
|
Custom Capabilities |
Specials Available Upon Request
|
Specials Available Upon Request
|
Dielectric Material |
POLYCARBONATE
|
POLYCARBONATE
|
Height |
20 mm
|
20 mm
|
Length |
26 mm
|
26 mm
|
Manufacturer Series |
1114(100VOLTS)
|
1114(100VOLTS)
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
100 °C
|
100 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Style |
Radial
|
Radial
|
Rated (DC) Voltage (URdc) |
100 V
|
100 V
|
Series |
1114(100 VOLTS)
|
1114(100 VOLTS)
|
Terminal Pitch |
10 mm
|
22.5 mm
|
Width |
12.5 mm
|
12.5 mm
|
Base Number Matches |
1
|
1
|
|
|
|
Compare 1114-100/R22M10TA1/26 with alternatives
Compare 1114-100/R22K22.5TA0/26 with alternatives