1114-100/R10K15TA1/12.5
vs
1114-100/R10M15B5/12.5
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
TECATE GROUP
|
TECATE GROUP
|
Package Description |
, 4923
|
, 4923
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8532.25.00.80
|
8532.25.00.80
|
Capacitance |
0.1 µF
|
0.1 µF
|
Capacitor Type |
FILM CAPACITOR
|
FILM CAPACITOR
|
Custom Capabilities |
Specials Available Upon Request
|
Specials Available Upon Request
|
Dielectric Material |
POLYCARBONATE
|
POLYCARBONATE
|
Height |
10.5 mm
|
10.5 mm
|
Length |
12.5 mm
|
12.5 mm
|
Manufacturer Series |
1114(100VOLTS)
|
1114(100VOLTS)
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
100 °C
|
100 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Style |
Radial
|
Radial
|
Rated (DC) Voltage (URdc) |
100 V
|
100 V
|
Series |
1114(100 VOLTS)
|
1114(100 VOLTS)
|
Size Code |
4923
|
4923
|
Terminal Pitch |
15 mm
|
15 mm
|
Width |
5.8 mm
|
5.8 mm
|
Base Number Matches |
1
|
1
|
|
|
|
Compare 1114-100/R10K15TA1/12.5 with alternatives
Compare 1114-100/R10M15B5/12.5 with alternatives