1114-100/1R5K10TR7/12.5
vs
1114-100/1R5K22.5TA7/12.5
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
TECATE GROUP
TECATE GROUP
Package Description
, 4923
, 4923
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8532.25.00.80
8532.25.00.80
Category CO2 Kg
3.5
Compliance Temperature Grade
Industrial: -40C to +100C
Candidate List Date
2017-07-07
Conflict Mineral Status
DRC Conflict Free
Conflict Mineral Status Source
CMRT V5.12
Capacitance
1.5 µF
1.5 µF
Capacitor Type
FILM CAPACITOR
FILM CAPACITOR
Custom Capabilities
Specials Available Upon Request
Specials Available Upon Request
Dielectric Material
POLYCARBONATE
POLYCARBONATE
Height
10.5 mm
10.5 mm
Length
12.5 mm
12.5 mm
Manufacturer Series
1114(100VOLTS)
1114(100VOLTS)
Number of Terminals
2
2
Operating Temperature-Max
100 °C
100 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Style
Radial
Radial
Rated (DC) Voltage (URdc)
100 V
100 V
Series
1114(100 VOLTS)
1114(100 VOLTS)
Size Code
4923
4923
Terminal Pitch
10 mm
22.5 mm
Width
5.8 mm
5.8 mm
Base Number Matches
1
1
Compare 1114-100/1R5K10TR7/12.5 with alternatives
Compare 1114-100/1R5K22.5TA7/12.5 with alternatives