1110-22-110-04 vs TSHCR-110-S-22-530-H feature comparison

1110-22-110-04 Methode Electronics Inc

Buy Now Datasheet

TSHCR-110-S-22-530-H Major League Electronics

Buy Now Datasheet
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer METHODE ELECTRONICS INC MAJOR LEAGUE ELECTRONICS
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Additional Feature WITH TOP POLARIZING POST HEIGHT=0.530 INCHES
Body Breadth 0.25 inch 0.14 inch
Body Length 0.99 inch 1 inch
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating SN-PB ON NI GOLD (30) OVER NICKEL (50)
Contact Finish Termination TIN/LEAD OVER NICKEL Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Contact Gender MALE MALE
Contact Material PHOSPHOR BRONZE PHOSPHOR BRONZE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 20 mΩ
Contact Style SQ PIN-SKT SQ PIN-SKT
Insertion Force-Max 2.78 N
Insulator Color NATURAL BLACK
Insulator Material GLASS FILLED POLYESTER GLASS FILLED POLYESTER
Mating Contact Pitch 0.1 inch 0.1 inch
Mounting Style RIGHT ANGLE RIGHT ANGLE
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 1 1
Number of Rows Loaded 1 1
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -65 °C
PCB Contact Pattern RECTANGULAR RECTANGULAR
Polarization Key HOUSING SIDE
Rated Current (Signal) 3 A 3 A
Reference Standard UL, CSA UL
Terminal Length 0.126 inch 0.09 inch
Terminal Pitch 2.54 mm 2.54 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 10 10
Withdrawl Force-Min .556 N
Base Number Matches 1 2
Rohs Code No
Body Depth 0.16 inch
Filter Feature NO
Insulation Resistance 5000000000 Ω
JESD-609 Code e0
Mixed Contacts NO
Plating Thickness 30u inch

Compare 1110-22-110-04 with alternatives

Compare TSHCR-110-S-22-530-H with alternatives