1102LEMAB25LYN711B vs 8102LEMAB25LF07M feature comparison

1102LEMAB25LYN711B Fenghua (HK) Electronics Ltd

Buy Now Datasheet

8102LEMAB25LF07M Fenghua (HK) Electronics Ltd

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer FENGHUA ADVANCED TECHNOLOGY FENGHUA ADVANCED TECHNOLOGY
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 1000 µF 1000 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 12.5 mm 12.5 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Length 25 mm 25 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Radial Radial
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 35 V 35 V
Ripple Current 2230 mA
Surface Mount NO NO
Terminal Shape WIRE WIRE
Base Number Matches 1 1
Terminal Pitch 5 mm

Compare 1102LEMAB25LYN711B with alternatives

Compare 8102LEMAB25LF07M with alternatives