1101LDMAA11WPN58FJ vs 8101LDMAA11WPN381R feature comparison

1101LDMAA11WPN58FJ Fenghua (HK) Electronics Ltd

Buy Now Datasheet

8101LDMAA11WPN381R Fenghua (HK) Electronics Ltd

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer FENGHUA ADVANCED TECHNOLOGY FENGHUA ADVANCED TECHNOLOGY
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 100 µF 100 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 6.3 mm 6.3 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Length 11 mm 11 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Radial Radial
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 25 V 25 V
Ripple Current 215 mA 215 mA
Surface Mount NO NO
Terminal Pitch 5 mm 3.5 mm
Terminal Shape WIRE WIRE
Base Number Matches 1 1
Packing Method Tape

Compare 1101LDMAA11WPN58FJ with alternatives

Compare 8101LDMAA11WPN381R with alternatives