1101LDMAA11RXN211J vs UHV1E101MED feature comparison

1101LDMAA11RXN211J Fenghua (HK) Electronics Ltd

Buy Now Datasheet

UHV1E101MED Nichicon Corporation

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer FENGHUA ADVANCED TECHNOLOGY NICHICON CORP
Package Description , ,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00
Capacitance 100 µF 100 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 6.3 mm 6.3 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Length 11 mm 11 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Radial Radial
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 25 V 25 V
Ripple Current 140 mA 180 mA
Surface Mount NO NO
Terminal Pitch 5 mm 2.5 mm
Terminal Shape WIRE WIRE
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Samacsys Manufacturer Nichicon
JESD-609 Code e3
Leakage Current 0.025 mA
Package Shape CYLINDRICAL PACKAGE
Tan Delta 0.13
Terminal Finish Matte Tin (Sn)

Compare 1101LDMAA11RXN211J with alternatives

Compare UHV1E101MED with alternatives