1101LDMAA11RXN111F vs B41851A5107M007 feature comparison

1101LDMAA11RXN111F Fenghua (HK) Electronics Ltd

Buy Now Datasheet

B41851A5107M007 TDK Corporation

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer FENGHUA ADVANCED TECHNOLOGY TDK CORP
Package Description , ,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 100 µF 100 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 6.3 mm 6.3 mm
Dielectric Material ALUMINUM (WET) ALUMINUM
Length 11 mm 11 mm
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Radial Radial
Packing Method Tape Ammo Pack
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 25 V 25 V
Ripple Current 140 mA 195 mA
Surface Mount NO
Terminal Pitch 5 mm 2.5 mm
Terminal Shape WIRE
Base Number Matches 1 2
Rohs Code Yes
ESR 2700 mΩ
Series B41851

Compare 1101LDMAA11RXN111F with alternatives

Compare B41851A5107M007 with alternatives