1101LCMAA11LEN7110 vs NRSX101M16V6.3X11F3F feature comparison

1101LCMAA11LEN7110 Fenghua (HK) Electronics Ltd

Buy Now Datasheet

NRSX101M16V6.3X11F3F NIC Components Corp

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer FENGHUA ADVANCED TECHNOLOGY NIC COMPONENTS CORP
Package Description , ,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 100 µF 100 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 6.3 mm 6.3 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Length 11 mm 11 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Radial Radial
Packing Method Bulk Bulk
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 16 V 16 V
Ripple Current 215 mA 300 mA
Surface Mount NO NO
Terminal Pitch 2.5 mm 7.5 mm
Terminal Shape WIRE WIRE
Base Number Matches 1 1
Rohs Code Yes
ESR 220 mΩ

Compare 1101LCMAA11LEN7110 with alternatives

Compare NRSX101M16V6.3X11F3F with alternatives