1101LCMAA07SCN18EF vs 1101LCMAA07SCN3850 feature comparison

1101LCMAA07SCN18EF Fenghua (HK) Electronics Ltd

Buy Now Datasheet

1101LCMAA07SCN3850 Fenghua (HK) Electronics Ltd

Buy Now Datasheet
Active Active
FENGHUA ADVANCED TECHNOLOGY FENGHUA ADVANCED TECHNOLOGY
, ,
unknown unknown
EAR99 EAR99
8532.22.00.20 8532.22.00.20
100 µF 100 µF
ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
6.3 mm 6.3 mm
ALUMINUM (WET) ALUMINUM (WET)
7 mm 7 mm
THROUGH HOLE MOUNT THROUGH HOLE MOUNT
20% 20%
2 2
85 °C 85 °C
-40 °C -40 °C
Radial Radial
Tape Bulk
POLARIZED POLARIZED
20% 20%
16 V 16 V
110 mA 110 mA
NO NO
5 mm 2.5 mm
WIRE WIRE
1 1

Compare 1101LCMAA07SCN18EF with alternatives

Compare 1101LCMAA07SCN3850 with alternatives