1101LBMAA05MKN311R vs KH5107M010T1A5E05K feature comparison

1101LBMAA05MKN311R Fenghua (HK) Electronics Ltd

Buy Now Datasheet

KH5107M010T1A5E05K Teapo Electronic Corporation

Buy Now Datasheet
Active Transferred
FENGHUA ADVANCED TECHNOLOGY TEAPO ELECTRONIC CORP
, ,
unknown unknown
EAR99 EAR99
8532.22.00.20 8532.22.00.20
100 µF 100 µF
ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
6.3 mm 6.3 mm
ALUMINUM (WET) ALUMINUM
5 mm 5 mm
THROUGH HOLE MOUNT
20% 20%
2 2
105 °C 105 °C
-40 °C -40 °C
Radial Radial
Tape Ammo Pack
POLARIZED POLARIZED
20% 20%
10 V 10 V
62 mA 70 mA
NO
3.5 mm 5 mm
WIRE
1 1
Yes
H5

Compare 1101LBMAA05MKN311R with alternatives

Compare KH5107M010T1A5E05K with alternatives