1101-400/103G6TR#19.0 vs 1101-400/103G5-#19.0 feature comparison

1101-400/103G6TR#19.0 Tecate Group

Buy Now Datasheet

1101-400/103G5-#19.0 Tecate Group

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TECATE GROUP TECATE GROUP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.25.00.80 8532.25.00.80
Capacitance 0.01 µF 0.01 µF
Capacitor Type FILM CAPACITOR FILM CAPACITOR
Custom Capabilities +/-1% and +/-2% Tolerances upon Request +/-1% and +/-2% Tolerances upon Request
Diameter 5.5 mm 5.5 mm
Dielectric Material POLYCARBONATE POLYCARBONATE
Length 19 mm 19 mm
Manufacturer Series 1101(400VOLTS) 1101(400VOLTS)
Number of Terminals 2 2
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Non-Specified Non-Specified
Packing Method Bulk; TR Bulk; TR
Rated (DC) Voltage (URdc) 400 V 400 V
Series 1101(400 VOLTS) 1101(400 VOLTS)
Base Number Matches 1 1

Compare 1101-400/103G6TR#19.0 with alternatives

Compare 1101-400/103G5-#19.0 with alternatives