1101-100/473K4-#14.0
vs
1101-100/473M4TA#14.0
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
TECATE GROUP
TECATE GROUP
Package Description
,
,
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8532.25.00.80
8532.25.00.80
Capacitance
0.047 µF
0.047 µF
Capacitor Type
FILM CAPACITOR
FILM CAPACITOR
Custom Capabilities
+/-1% and +/-2% Tolerances upon Request
+/-1% and +/-2% Tolerances upon Request
Diameter
5.8 mm
5.8 mm
Dielectric Material
POLYCARBONATE
POLYCARBONATE
Length
14 mm
14 mm
Manufacturer Series
1101(100VOLTS)
1101(100VOLTS)
Number of Terminals
2
2
Operating Temperature-Max
100 °C
100 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Style
Non-Specified
Non-Specified
Packing Method
Bulk; TR
Bulk; TR
Rated (DC) Voltage (URdc)
100 V
100 V
Series
1101(100 VOLTS)
1101(100 VOLTS)
Base Number Matches
1
1
Compare 1101-100/473K4-#14.0 with alternatives
Compare 1101-100/473M4TA#14.0 with alternatives