1101-100/473K0TA#14.0
vs
1101-100/473M4TA#14.0
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
TECATE GROUP
|
TECATE GROUP
|
Package Description |
,
|
,
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8532.25.00.80
|
8532.25.00.80
|
Capacitance |
0.047 µF
|
0.047 µF
|
Capacitor Type |
FILM CAPACITOR
|
FILM CAPACITOR
|
Custom Capabilities |
+/-1% and +/-2% Tolerances upon Request
|
+/-1% and +/-2% Tolerances upon Request
|
Diameter |
5.8 mm
|
5.8 mm
|
Dielectric Material |
POLYCARBONATE
|
POLYCARBONATE
|
Length |
14 mm
|
14 mm
|
Manufacturer Series |
1101(100VOLTS)
|
1101(100VOLTS)
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
100 °C
|
100 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Style |
Non-Specified
|
Non-Specified
|
Packing Method |
Bulk; TR
|
Bulk; TR
|
Rated (DC) Voltage (URdc) |
100 V
|
100 V
|
Series |
1101(100 VOLTS)
|
1101(100 VOLTS)
|
Base Number Matches |
1
|
1
|
|
|
|
Compare 1101-100/473K0TA#14.0 with alternatives
Compare 1101-100/473M4TA#14.0 with alternatives