1101-100/473J2TR#14.0 vs 1101-100/473K0-#14.0 feature comparison

1101-100/473J2TR#14.0 Tecate Group

Buy Now Datasheet

1101-100/473K0-#14.0 Tecate Group

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TECATE GROUP TECATE GROUP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.25.00.80 8532.25.00.80
Capacitance 0.047 µF 0.047 µF
Capacitor Type FILM CAPACITOR FILM CAPACITOR
Custom Capabilities +/-1% and +/-2% Tolerances upon Request +/-1% and +/-2% Tolerances upon Request
Diameter 5.8 mm 5.8 mm
Dielectric Material POLYCARBONATE POLYCARBONATE
Length 14 mm 14 mm
Manufacturer Series 1101(100VOLTS) 1101(100VOLTS)
Number of Terminals 2 2
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Non-Specified Non-Specified
Packing Method Bulk; TR Bulk; TR
Rated (DC) Voltage (URdc) 100 V 100 V
Series 1101(100 VOLTS) 1101(100 VOLTS)
Base Number Matches 1 1

Compare 1101-100/473J2TR#14.0 with alternatives

Compare 1101-100/473K0-#14.0 with alternatives