1100MDM1020LEN711P vs 1100MDM1020RYN7110 feature comparison

1100MDM1020LEN711P Fenghua (HK) Electronics Ltd

Buy Now Datasheet

1100MDM1020RYN7110 Fenghua (HK) Electronics Ltd

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer FENGHUA ADVANCED TECHNOLOGY FENGHUA ADVANCED TECHNOLOGY
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 10 µF 10 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 10 mm 10 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Length 20 mm 20 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -25 °C -25 °C
Package Style Radial Radial
Packing Method Tape Bulk
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 250 V 250 V
Ripple Current 200 mA 280 mA
Surface Mount NO NO
Terminal Shape WIRE WIRE
Base Number Matches 1 1
Terminal Pitch 5 mm

Compare 1100MDM1020LEN711P with alternatives

Compare 1100MDM1020RYN7110 with alternatives