1100MAMAA11RTN111R vs EXR100M2ART1 feature comparison

1100MAMAA11RTN111R Fenghua (HK) Electronics Ltd

Buy Now Datasheet

EXR100M2ART1 Hitano Enterprise Corp

Buy Now Datasheet
Active Active
FENGHUA ADVANCED TECHNOLOGY HITANO ENTERPRISE CORP
, ,
unknown compliant
EAR99 EAR99
8532.22.00.20 8532.22.00.20
10 µF 10 µF
ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
6.3 mm 6.3 mm
ALUMINUM (WET) ALUMINUM (WET)
11 mm 11 mm
20% 20%
2 2
105 °C 105 °C
-40 °C -40 °C
Radial Radial
Tape TR
POLARIZED POLARIZED
20% 20%
100 V 100 V
98 mA 76.7 mA
3.5 mm 2.5 mm
1 1
Yes
0.01 mA
THROUGH HOLE MOUNT
NO
0.08
NOT SPECIFIED
WIRE

Compare 1100MAMAA11RTN111R with alternatives

Compare EXR100M2ART1 with alternatives