1100-7-127-01 vs AMC60DRMN feature comparison

1100-7-127-01 Methode Electronics Inc

Buy Now Datasheet

AMC60DRMN Sullins Connector Solutions

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer METHODE ELECTRONICS INC SULLINS CONNECTOR SOLUTIONS INC
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Body Breadth 0.25 inch 0.37 inch
Body Depth 0.316 inch 0.61 inch
Body Length 2.69 inch 6.835 inch
Body/Shell Style RECEPTACLE
Connector Type BOARD CONNECTOR CARD EDGE CONNECTOR
Contact Finish Mating SN AU ON NI
Contact Gender MALE
Contact Material COPPER ALLOY BERYLLIUM COPPER
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 20 mΩ
Contact Style SQ PIN-SKT BELLOWED TYPE
Dielectric Withstanding Voltage 250VAC V
Filter Feature NO NO
Insertion Force-Max 2.78 N
Insulator Material POLYAMIDE POLYPHENYLENE SULFIDE
Mating Contact Pitch 0.1 inch 0.1 inch
Mixed Contacts NO NO
Mounting Style RIGHT ANGLE STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 1 2
Number of Rows Loaded 1 2
Operating Temperature-Max 125 °C 150 °C
Operating Temperature-Min -55 °C -65 °C
PCB Contact Pattern RECTANGULAR RECTANGULAR
Rated Current (Signal) 3 A 3 A
Reference Standard UL UL
Terminal Length 0.14 inch 0.56 inch
Terminal Pitch 2.54 mm 2.54 mm
Termination Type SOLDER WIRE WRAP
Total Number of Contacts 27 120
Withdrawl Force-Min .556 N
Base Number Matches 1 1
Rohs Code Yes
Contact Finish Termination Gold (Au) - with Nickel (Ni) barrier
JESD-609 Code e4
Mating Contact Row Spacing 0.1 inch
Mounting Option 1 LOCKING
PCB Contact Row Spacing 2.54 mm
Plating Thickness 30u inch

Compare 1100-7-127-01 with alternatives

Compare AMC60DRMN with alternatives