110-99-316-41-001100 vs 110-43-316-41-001000 feature comparison

110-99-316-41-001100 Mill-Max Mfg Corp

Buy Now Datasheet

110-43-316-41-001000 Mill-Max Mfg Corp

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MILL-MAX MFG CORP MILL-MAX MFG CORP
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.90.40.00 8536.90.40.00
Additional Feature DIP SOCKET DIP SOCKET
Contact Configuration RECTANGLE RECTANGLE
Contact Finish Mating NOT APPLICABLE NOT APPLICABLE
Contact Finish Termination TIN LEAD Matte Tin (Sn) - with Nickel (Ni) barrier
Contact Material NOT APPLICABLE NOT APPLICABLE
Device Socket Type IC SOCKET IC SOCKET
Device Type Used On DIP16 DIP16
Housing Material POLYCYCLOHEXYDIMETHYLENE TEREPHTHALATE-POLYESTER PCT POLYESTER
JESD-609 Code e0 e3
Number of Contacts 16 16
Base Number Matches 1 1
Package Description ROHS COMPLIANT
Samacsys Manufacturer Mill-Max

Compare 110-99-316-41-001100 with alternatives

Compare 110-43-316-41-001000 with alternatives