110-93-318-41-001
vs
818-AG12D-ES
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
PRECI-DIP SA
|
TYCO ELECTRONICS AMP
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.69.40.40
|
8536.69.40.40
|
Contact Finish Mating |
GOLD (30)
|
TIN LEAD
|
Contact Finish Termination |
Tin/Lead (Sn/Pb)
|
TIN LEAD
|
Device Socket Type |
IC SOCKET
|
IC SOCKET
|
Device Type Used On |
DIP18
|
DIP48
|
JESD-609 Code |
e0
|
e0
|
Number of Contacts |
18
|
48
|
Base Number Matches |
2
|
4
|
Additional Feature |
|
STANDARD: UL 94V-0
|
Contact Material |
|
BERYLLIUM COPPER
|
Housing Material |
|
POLYETHYLENE POLYESTER
|
|
|
|
Compare 818-AG12D-ES with alternatives