110-93-308-41-001000
vs
ICO-083-S8-T
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
MILL-MAX MFG CORP
|
3M ELECTRONIC PRODUCTS DIVISION
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.90.40.00
|
8536.69.40.40
|
Samacsys Manufacturer |
Mill-Max
|
|
Additional Feature |
DIP SOCKET
|
STANDARD: UL 94V-0
|
Contact Configuration |
RECTANGLE
|
|
Contact Finish Mating |
NOT APPLICABLE
|
TIN (30) OVER NICKEL (50)
|
Contact Finish Termination |
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
|
TIN OVER NICKEL
|
Contact Material |
NOT APPLICABLE
|
PHOSPHOR BRONZE
|
Device Socket Type |
IC SOCKET
|
IC SOCKET
|
Device Type Used On |
DIP8
|
DIP8
|
Housing Material |
PCT POLYESTER
|
POLYESTER
|
JESD-609 Code |
e0
|
e3
|
Number of Contacts |
8
|
8
|
Base Number Matches |
1
|
3
|
Body Breadth |
|
0.4 inch
|
Body Depth |
|
0.2 inch
|
Body Length |
|
0.395 inch
|
Contact Style |
|
SQ PIN-SKT
|
Current Rating |
|
1 A
|
Dielectric Withstanding Voltage |
|
100VAC V
|
Insulation Resistance |
|
5000000000 Ω
|
Mating Contact Pitch |
|
0.1 inch
|
Mounting Style |
|
STRAIGHT
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
-25 °C
|
PCB Contact Pattern |
|
RECTANGULAR
|
PCB Contact Row Spacing |
|
0.30000000000000004 mm
|
Terminal Pitch |
|
2.54 mm
|
Termination Type |
|
SOLDER
|
|
|
|
Compare 110-93-308-41-001000 with alternatives
Compare ICO-083-S8-T with alternatives