110-91-640-41-001100 vs 210-83-640-41-001000 feature comparison

110-91-640-41-001100 Mill-Max Mfg Corp

Buy Now Datasheet

210-83-640-41-001000 Mill-Max Mfg Corp

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MILL-MAX MFG CORP MILL-MAX MFG CORP
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8536.90.40.00
Additional Feature DIP SOCKET
Contact Configuration RECTANGLE
Contact Finish Mating NOT APPLICABLE
Contact Finish Termination TIN LEAD
Contact Material NOT APPLICABLE
Device Socket Type IC SOCKET IC SOCKET
Device Type Used On DIP40
Housing Material POLYCYCLOHEXYDIMETHYLENE TEREPHTHALATE-POLYESTER
JESD-609 Code e0
Number of Contacts 40
Base Number Matches 1 1

Compare 110-91-640-41-001100 with alternatives

Compare 210-83-640-41-001000 with alternatives