110-91-628-41-001000 vs 110-93-628-41-001000 feature comparison

110-91-628-41-001000 Mill-Max Mfg Corp

Buy Now Datasheet

110-93-628-41-001000 Mill-Max Mfg Corp

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer MILL-MAX MFG CORP MILL-MAX MFG CORP
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.90.40.00 8536.90.40.00
Samacsys Manufacturer Mill-Max Mill-Max
Additional Feature DIP SOCKET DIP SOCKET
Contact Configuration RECTANGLE RECTANGLE
Contact Finish Mating NOT APPLICABLE NOT APPLICABLE
Contact Finish Termination Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Contact Material NOT APPLICABLE NOT APPLICABLE
Device Socket Type IC SOCKET IC SOCKET
Device Type Used On DIP28 DIP28
Housing Material POLYETHYLENE POLYETHYLENE
JESD-609 Code e0 e0
Number of Contacts 28 28
Base Number Matches 1 1

Compare 110-91-628-41-001000 with alternatives

Compare 110-93-628-41-001000 with alternatives