110-91-628-41-001 vs 110-97-628-41-001 feature comparison

110-91-628-41-001 Mill-Max Mfg Corp

Buy Now Datasheet

110-97-628-41-001 PRECI-DIP SSA

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer MILL-MAX MFG CORP PRECI-DIP SA
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.90.40.00 8536.69.40.40
Additional Feature DIP SOCKET
Body Breadth 0.7 inch 0.697 inch
Body Depth 0.165 inch 0.165 inch
Body Length 1.4 inch 1.398 inch
Contact Configuration RECTANGLE
Contact Finish Mating NOT APPLICABLE NOT SPECIFIED
Contact Finish Termination Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Contact Material NOT APPLICABLE NOT SPECIFIED
Contact Style RND PIN-SKT RND PIN-SKT
Current Rating 1 A 1 A
Device Socket Type IC SOCKET IC SOCKET
Device Type Used On DIP28 DIP28
Dielectric Withstanding Voltage 1000VAC V 1000VAC V
Housing Material GLASS FILLED POLYETHYLENE POLYESTER GLASS FILLED THERMOPLASTIC
Insulation Resistance 10000000000 Ω 10000000000 Ω
JESD-609 Code e0
Mating Contact Pitch 0.1 inch 0.1 inch
Mounting Style STRAIGHT STRAIGHT
Number of Contacts 28 28
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 0.6000000000000001 mm 0.6000000000000001 mm
Terminal Pitch 2.54 mm 2.54 mm
Termination Type SOLDER SOLDER
Base Number Matches 3 2

Compare 110-91-628-41-001 with alternatives

Compare 110-97-628-41-001 with alternatives