110-91-624-41-001 vs 110-41-624-41-001000 feature comparison

110-91-624-41-001 Mill-Max Mfg Corp

Buy Now Datasheet

110-41-624-41-001000 Mill-Max Mfg Corp

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MILL-MAX MFG CORP MILL-MAX MFG CORP
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8536.90.40.00 8536.90.40.00
Additional Feature DIP SOCKET DIP SOCKET
Body Breadth 0.7 inch 0.7 inch
Body Depth 0.165 inch 0.165 inch
Body Length 1.2 inch 1.2 inch
Contact Configuration RECTANGLE RECTANGLE
Contact Finish Mating NOT APPLICABLE NOT APPLICABLE
Contact Finish Termination Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier Matte Tin (Sn) - with Nickel (Ni) barrier
Contact Material NOT APPLICABLE NOT APPLICABLE
Contact Style RND PIN-SKT RND PIN-SKT
Current Rating 1 A 3 A
Device Socket Type IC SOCKET IC SOCKET
Device Type Used On DIP24 DIP24
Dielectric Withstanding Voltage 1000VAC V 1400VAC V
Housing Material GLASS FILLED POLYETHYLENE POLYESTER POLYETHYLENE
Insulation Resistance 10000000000 Ω 10000000000 Ω
JESD-609 Code e0 e3
Mating Contact Pitch 0.1 inch 0.1 inch
Mounting Style STRAIGHT STRAIGHT
Number of Contacts 24 24
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 0.6000000000000001 mm 0.6000000000000001 mm
Terminal Pitch 2.54 mm 2.54 mm
Termination Type SOLDER SOLDER
Base Number Matches 3 1
Package Description ROHS COMPLIANT

Compare 110-91-624-41-001 with alternatives

Compare 110-41-624-41-001000 with alternatives