110-47-320-41-001000
vs
D01-E012042
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
MILL-MAX MFG CORP
HARWIN PLC
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Samacsys Manufacturer
Mill-Max
Contact Finish Mating
NOT APPLICABLE
GOLD OVER NICKEL
Contact Finish Termination
Gold (Au)
Gold (Au) - with Nickel (Ni) barrier
Contact Material
NOT APPLICABLE
BERYLLIUM COPPER
Device Socket Type
IC SOCKET
IC SOCKET
JESD-609 Code
e4
e4
Base Number Matches
1
1
Pbfree Code
Yes
Additional Feature
STANDARD: UL 94V-0
Body Breadth
0.402 inch
Body Depth
0.184 inch
Body Length
1 inch
Contact Configuration
RECTANGLE
Contact Style
RND PIN-SKT
Current Rating
3 A
Device Type Used On
DIP20
Dielectric Withstanding Voltage
1000VAC V
Housing Material
GLASS FILLED POLYPHENYLENE SULFIDE
Insulation Resistance
1000000000 Ω
Mating Contact Pitch
0.1 inch
Mounting Style
STRAIGHT
Number of Contacts
20
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
0.30000000000000004 mm
Terminal Pitch
2.54 mm
Termination Type
SOLDER
Compare 110-47-320-41-001000 with alternatives
Compare D01-E012042 with alternatives