10ZLK680MSG10X12.5 vs 10YXG680MEFCRX10X12.5 feature comparison

10ZLK680MSG10X12.5 Rubycon Corporation

Buy Now Datasheet

10YXG680MEFCRX10X12.5 Rubycon Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Not Recommended Not Recommended
Ihs Manufacturer RUBYCON CORP RUBYCON CORP
Package Description , ,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 680 µF 680 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 10 mm 10 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Length 12.5 mm 12.5 mm
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Radial Radial
Packing Method Bulk BULK
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 10 V 10 V
Ripple Current 2190 mA 475.75 mA
Terminal Pitch 5 mm 5 mm
Base Number Matches 1 1
Leakage Current 0.068 mA
Mounting Feature THROUGH HOLE MOUNT
Surface Mount NO
Tan Delta 0.19
Terminal Shape WIRE

Compare 10ZLK680MSG10X12.5 with alternatives

Compare 10YXG680MEFCRX10X12.5 with alternatives