10ZLH4700MEFCSG16X20 vs RGA472M1ASDF1620B feature comparison

10ZLH4700MEFCSG16X20 Rubycon Corporation

Buy Now Datasheet

RGA472M1ASDF1620B Lelon Electronics Corp

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer RUBYCON CORP LELON ELECTRONICS CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 4700 µF 4700 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 16 mm 16 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Length 20 mm 20 mm
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Radial Radial
Packing Method Bulk Bulk
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 10 V 10 V
Ripple Current 3250 mA 1120 mA
Terminal Pitch 7.5 mm 7.5 mm
Base Number Matches 1 1

Compare 10ZLH4700MEFCSG16X20 with alternatives

Compare RGA472M1ASDF1620B with alternatives