10ZLG2200MEFCCE12.5X25
vs
SX10M2200A5S-1230
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
RUBYCON CORP
YAGEO CORP
Package Description
RADIAL LEADED, ROHS COMPLIANT
,
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Capacitance
2200 µF
2200 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material
ALUMINUM (WET)
ALUMINUM (WET)
Leakage Current
0.66 mA
0.22 mA
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Shape
CYLINDRICAL PACKAGE
CYLINDRICAL PACKAGE
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
10 V
10 V
Ripple Current
2030 mA
1900 mA
Surface Mount
NO
NO
Tan Delta
0.23
0.16
Terminal Shape
WIRE
WIRE
Base Number Matches
1
1
Rohs Code
Yes
Diameter
12 mm
ESR
73 mΩ
Length
30 mm
Package Style
Radial
Packing Method
TAPE
Compare 10ZLG2200MEFCCE12.5X25 with alternatives
Compare SX10M2200A5S-1230 with alternatives