10ZL1000MT78X20 vs ESC108M010AG6DAPLP feature comparison

10ZL1000MT78X20 Rubycon Corporation

Buy Now Datasheet

ESC108M010AG6DAPLP KEMET Corporation

Buy Now Datasheet
Yes
Obsolete Active
RUBYCON CORP KEMET ELECTRONICS CORP
, ,
unknown compliant
EAR99 EAR99
8532.22.00.20 8532.22.00.20
1000 µF 1000 µF
ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
8 mm 8 mm
ALUMINUM (WET) ALUMINUM (WET)
e3
20 mm 20 mm
THROUGH HOLE MOUNT THROUGH HOLE MOUNT
20% 20%
2 2
105 °C 105 °C
-40 °C -40 °C
Radial Radial
Tape AMMO PACK
POLARIZED POLARIZED
20% 20%
10 V 10 V
1250 mA 1080 mA
NO NO
Tin (Sn)
3.5 mm 3.5 mm
WIRE WIRE
1 1
65 mΩ
0.1 mA
CYLINDRICAL PACKAGE
0.19

Compare 10ZL1000MT78X20 with alternatives

Compare ESC108M010AG6DAPLP with alternatives