10YXH8200MCA16X35.5 vs EKY-100EFM822MLP1S feature comparison

10YXH8200MCA16X35.5 Rubycon Corporation

Buy Now Datasheet

EKY-100EFM822MLP1S Chemi-Con

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer RUBYCON CORP NIPPON CHEMI-CON CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 8200 µF 8200 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 16 mm 16 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
JESD-609 Code e3 e3
Leakage Current 0.82 mA 0.82 mA
Length 35.5 mm 35.5 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Package Style Radial Radial
Packing Method Bulk BULK
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 10 V 10 V
Ripple Current 3610 mA 3068.5 mA
Surface Mount NO NO
Tan Delta 0.35 0.33
Terminal Finish Tin (Sn) Matte Tin (Sn)
Terminal Pitch 7.5 mm 7.5 mm
Terminal Shape WIRE WIRE
Base Number Matches 1 2
Pbfree Code Yes

Compare 10YXH8200MCA16X35.5 with alternatives

Compare EKY-100EFM822MLP1S with alternatives