10YXH1000M8X20
vs
10YXG1000MCC8X20
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
RUBYCON CORP
RUBYCON CORP
Package Description
,
,
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8532.22.00.20
8532.22.00.20
Capacitance
1000 µF
1000 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
8 mm
8 mm
Dielectric Material
ALUMINUM (WET)
ALUMINUM (WET)
Length
20 mm
20 mm
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Style
Radial
Radial
Packing Method
Bulk
Bulk
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
10 V
10 V
Ripple Current
1050 mA
630 mA
Surface Mount
NO
NO
Terminal Pitch
3.5 mm
3.5 mm
Terminal Shape
WIRE
WIRE
Base Number Matches
1
1
JESD-609 Code
e3
Leakage Current
0.1 mA
Package Shape
CYLINDRICAL PACKAGE
Tan Delta
0.19
Terminal Finish
Tin (Sn)
Compare 10YXH1000M8X20 with alternatives
Compare 10YXG1000MCC8X20 with alternatives