10YXG6800MEFCCE18X25 vs 10YXH6800MEFCCC18X25 feature comparison

10YXG6800MEFCCE18X25 Rubycon Corporation

Buy Now Datasheet

10YXH6800MEFCCC18X25 Rubycon Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Not Recommended Not Recommended
Ihs Manufacturer RUBYCON CORP RUBYCON CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 6800 µF 6800 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 18 mm 18 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
JESD-609 Code e3
Leakage Current 0.68 mA 0.68 mA
Length 25 mm 25 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Package Style Radial Radial
Packing Method BULK Bulk
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 10 V 10 V
Ripple Current 2198 mA 2198 mA
Surface Mount NO NO
Tan Delta 0.31 0.31
Terminal Finish Tin (Sn)
Terminal Pitch 7.5 mm 7.5 mm
Terminal Shape WIRE WIRE
Base Number Matches 1 1

Compare 10YXG6800MEFCCE18X25 with alternatives

Compare 10YXH6800MEFCCC18X25 with alternatives