10YXG220MEFC6.3X11 vs 8221LBMAA11RXN5D feature comparison

10YXG220MEFC6.3X11 Rubycon Corporation

Buy Now Datasheet

8221LBMAA11RXN5D Fenghua (HK) Electronics Ltd

Buy Now Datasheet
Yes
Yes
Not Recommended Active
RUBYCON CORP FENGHUA ADVANCED TECHNOLOGY
, ,
compliant unknown
EAR99 EAR99
8532.24.0060 8532.22.00.20
220 µF 220 µF
ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
6.3 mm 6.3 mm
ALUMINUM (WET) ALUMINUM (WET)
0.022 mA
11 mm 11 mm
THROUGH HOLE MOUNT THROUGH HOLE MOUNT
20% 20%
2 2
105 °C 105 °C
-40 °C -40 °C
Radial Radial
BULK
POLARIZED POLARIZED
20% 20%
10 V 10 V
170 mA
NO NO
0.19
2.5 mm 2.5 mm
WIRE WIRE
1 1

Compare 10YXG220MEFC6.3X11 with alternatives

Compare 8221LBMAA11RXN5D with alternatives