10YXG10000MEFC18X35.5 vs MALREKE00KL510CG0K feature comparison

10YXG10000MEFC18X35.5 Rubycon Corporation

Buy Now Datasheet

MALREKE00KL510CG0K Vishay Intertechnologies

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code End Of Life Obsolete
Ihs Manufacturer RUBYCON CORP VISHAY INTERTECHNOLOGY INC
Package Description ,
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8532.24.0060
Samacsys Manufacturer Rubycon
Capacitance 10000 µF 10000 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 18 mm 18 mm
Dielectric Material ALUMINUM (WET) ALUMINUM
Leakage Current 1 mA
Length 35.5 mm 35.5 mm
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Radial Radial
Packing Method BULK Ammo Pack
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 10 V 10 V
Ripple Current 2954 mA 3000 mA
Surface Mount NO
Tan Delta 0.37
Terminal Pitch 7.5 mm 7.5 mm
Terminal Shape WIRE
Base Number Matches 1 2
ESR 49 mΩ
Manufacturer Series EKE
Series EKE

Compare 10YXG10000MEFC18X35.5 with alternatives

Compare MALREKE00KL510CG0K with alternatives