10YXF6800MEFCRX16X31.5 vs 10YXF6800MGC16X31.5 feature comparison

10YXF6800MEFCRX16X31.5 Rubycon Corporation

Buy Now Datasheet

10YXF6800MGC16X31.5 Rubycon Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Not Recommended Obsolete
Ihs Manufacturer RUBYCON CORP RUBYCON CORP
Package Description , ,
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 6800 µF 6800 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 16 mm 16 mm
Dielectric Material ALUMINUM (WET) ALUMINUM
Length 31.5 mm 31.5 mm
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Radial Radial
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 10 V 10 V
Ripple Current 2000 mA 2000 mA
Terminal Pitch 7.5 mm 7.5 mm
Base Number Matches 1 1
Packing Method Tape
Series YXF

Compare 10YXF6800MEFCRX16X31.5 with alternatives

Compare 10YXF6800MGC16X31.5 with alternatives