10YXF4700MEFC16X25
vs
8472LBM1625LW04F
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
End Of Life
Obsolete
Ihs Manufacturer
RUBYCON CORP
FENGHUA ADVANCED TECHNOLOGY
Package Description
,
,
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8532.22.00.20
8532.22.00.20
Samacsys Manufacturer
Rubycon
Capacitance
4700 µF
4700 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
16 mm
16 mm
Dielectric Material
ALUMINUM (WET)
ALUMINUM (WET)
Leakage Current
0.47 mA
Length
25 mm
25 mm
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Style
Radial
Radial
Packing Method
BULK
Tape
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
10 V
10 V
Ripple Current
1480 mA
Surface Mount
NO
NO
Tan Delta
0.27
Terminal Pitch
7.5 mm
7.5 mm
Terminal Shape
WIRE
WIRE
Base Number Matches
1
1
Compare 10YXF4700MEFC16X25 with alternatives
Compare 8472LBM1625LW04F with alternatives