10YXF220MKC vs 10MHA220 feature comparison

10YXF220MKC Rubycon Corporation

Buy Now Datasheet

10MHA220 Rubycon Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer RUBYCON CORP RUBYCON CORP
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Capacitance 220 µF 220 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Custom Capabilities Enter Case Size As Part Of Part Number
Dielectric Material ALUMINUM ALUMINUM
Manufacturer Series YXF
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Radial Radial
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 10 V 10 V
Series YXF MHA
Base Number Matches 1 1

Compare 10YXF220MKC with alternatives

Compare 10MHA220 with alternatives