10YXF100MCE5X11
vs
SH101M010R4
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
RUBYCON CORP
CORNELL DUBILIER ELECTRONICS INC
Package Description
,
,
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8532.22.00.20
8532.22.00.20
Capacitance
100 µF
100 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
5 mm
5 mm
Dielectric Material
ALUMINUM (WET)
ALUMINUM (WET)
JESD-609 Code
e3
Leakage Current
0.01 mA
Length
11 mm
11 mm
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Shape
CYLINDRICAL PACKAGE
Package Style
Radial
Radial
Packing Method
Bulk
TR
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
10 V
10 V
Ripple Current
150 mA
110 mA
Surface Mount
NO
NO
Tan Delta
0.19
Terminal Finish
Tin (Sn)
Terminal Pitch
2 mm
Terminal Shape
WIRE
WIRE
Base Number Matches
1
1
ESR
2920 mΩ
Compare 10YXF100MCE5X11 with alternatives
Compare SH101M010R4 with alternatives