10YK1000MCC10X12.5 vs NRSS102M10V10X12.5SP7.5LLF feature comparison

10YK1000MCC10X12.5 Rubycon Corporation

Buy Now Datasheet

NRSS102M10V10X12.5SP7.5LLF NIC Components Corp

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer RUBYCON CORP NIC COMPONENTS CORP
Package Description , ,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 1000 µF 1000 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 10 mm 10 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Length 12.5 mm 12.5 mm
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Radial Radial
Packing Method Bulk Bulk
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 10 V 10 V
Ripple Current 660 mA 620 mA
Terminal Pitch 5 mm 5 mm
Base Number Matches 1 1
ESR 400 mΩ

Compare 10YK1000MCC10X12.5 with alternatives

Compare NRSS102M10V10X12.5SP7.5LLF with alternatives