10USG22000MEFCSN22X40 vs SLH229M010S1A5Q40K feature comparison

10USG22000MEFCSN22X40 Rubycon Corporation

Buy Now Datasheet

SLH229M010S1A5Q40K Teapo Electronic Corporation

Buy Now Datasheet
Part Life Cycle Code Active Transferred
Ihs Manufacturer RUBYCON CORP TEAPO ELECTRONIC CORP
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.40 8532.22.00.40
Capacitance 22000 µF 22000 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 22 mm 22 mm
Dielectric Material ALUMINUM (WET) ALUMINUM
Leakage Current 1.40712 mA
Length 40 mm 40 mm
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Snap-in Snap-in
Packing Method BULK Bulk
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 10 V 10 V
Ripple Current 3790 mA 3550 mA
Surface Mount NO
Tan Delta 0.55
Terminal Shape SNAP-IN
Base Number Matches 1 1
Rohs Code Yes
Series LH
Terminal Pitch 10 mm

Compare 10USG22000MEFCSN22X40 with alternatives

Compare SLH229M010S1A5Q40K with alternatives