10TWL10MCA vs RBP-10V100MP4 feature comparison

10TWL10MCA Rubycon Corporation

Buy Now Datasheet

RBP-10V100MP4 ELNA America Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer RUBYCON CORP ELNA CO LTD
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Capacitance 10 µF 10 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Custom Capabilities Enter Case Size As Part Of Part Number If Necessary, Drawings Can Be Provided
Dielectric Material ALUMINUM ALUMINUM (WET)
Manufacturer Series TWL
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Radial Radial
Polarity POLARIZED NON-POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 10 V 10 V
Series TWL
Base Number Matches 1 1

Compare 10TWL10MCA with alternatives

Compare RBP-10V100MP4 with alternatives