10TTS08SPBF vs VS-10TTS08STRRPBF feature comparison

10TTS08SPBF Vishay Intertechnologies

Buy Now Datasheet

VS-10TTS08STRRPBF Vishay Semiconductors

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC VISHAY SEMICONDUCTORS
Part Package Code SFM D2PAK
Package Description SMD-220, TO-220, D2PAK-3 SMALL OUTLINE, R-PSSO-G2
Pin Count 3 4
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.30.00.80 8541.30.00.80
Samacsys Manufacturer Vishay
Case Connection ANODE ISOLATED
Circuit Commutated Turn-off Time-Nom 100 µs
Configuration SINGLE SINGLE
DC Gate Trigger Current-Max 15 mA 15 mA
DC Gate Trigger Voltage-Max 1.2 V
Holding Current-Max 30 mA
JESD-30 Code R-PSSO-G2 R-PSSO-G2
Leakage Current-Max 1 mA
Non-Repetitive Pk On-state Cur 140 A
Number of Elements 1 1
Number of Terminals 2 2
On-state Current-Max 6500 A
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified
RMS On-state Current-Max 10 A 10 A
Repetitive Peak Off-state Voltage 800 V 800 V
Repetitive Peak Reverse Voltage 800 V 800 V
Surface Mount YES YES
Terminal Form GULL WING GULL WING
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Trigger Device Type SCR SCR
Base Number Matches 2 2
JEDEC-95 Code TO-263AB

Compare 10TTS08SPBF with alternatives

Compare VS-10TTS08STRRPBF with alternatives