10TQ045 vs MBR1045 feature comparison

10TQ045 New Jersey Semiconductor Products Inc

Buy Now Datasheet

MBR1045 Galaxy Microelectronics

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer NEW JERSEY SEMICONDUCTOR PRODUCTS INC CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD
Reach Compliance Code unknown unknown
kg CO2e/kg 8.8 8.8
Average Weight (mg) 1995.93 1995.93
CO2e (mg) 17564.141 17564.141
Category CO2 Kg 8.8 8.8
Application GENERAL PURPOSE GENERAL PURPOSE
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 0.58 V 0.7 V
JEDEC-95 Code TO-220AC TO-220AC
JESD-30 Code R-PSFM-T2 R-PSFM-T2
Non-rep Pk Forward Current-Max 275 A 150 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Output Current-Max 10 A 10 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Rep Pk Reverse Voltage-Max 45 V 45 V
Reverse Current-Max 15000 µA 100 µA
Surface Mount NO NO
Technology SCHOTTKY SCHOTTKY
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Base Number Matches 9 38
Rohs Code Yes
Part Package Code TO-220AC
ECCN Code EAR99
HTS Code 8541.10.00.80
Compliance Temperature Grade Military: -55C to +150C
EU RoHS Version RoHS 2 (2011/65/EU)
Additional Feature FREE WHEELING DIODE
Breakdown Voltage-Min 45 V
Operating Temperature-Min -55 °C
Peak Reflow Temperature (Cel) 260
Reverse Test Voltage 45 V

Compare MBR1045 with alternatives