10TQ035 vs MBR735 feature comparison

10TQ035 New Jersey Semiconductor Products Inc

Buy Now Datasheet

MBR735 Advanced Power Technology

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer NEW JERSEY SEMICONDUCTOR PRODUCTS INC ADVANCED POWER TECHNOLOGY INC
Reach Compliance Code unknown unknown
Application GENERAL PURPOSE
Configuration SINGLE SINGLE
Diode Element Material SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 0.58 V 0.84 V
JEDEC-95 Code TO-220AC
JESD-30 Code R-PSFM-T2
Non-rep Pk Forward Current-Max 275 A 150 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2
Operating Temperature-Max 150 °C 150 °C
Output Current-Max 10 A 7.5 A
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style FLANGE MOUNT
Rep Pk Reverse Voltage-Max 35 V 35 V
Reverse Current-Max 15000 µA
Surface Mount NO NO
Technology SCHOTTKY SCHOTTKY
Terminal Form THROUGH-HOLE
Terminal Position SINGLE
Base Number Matches 8 26
Rohs Code No
ECCN Code EAR99
JESD-609 Code e0
Terminal Finish Tin/Lead (Sn/Pb)