10TQ035 vs 10TQ045S-G feature comparison

10TQ035 Sensitron Semiconductors

Buy Now Datasheet

10TQ045S-G Sensitron Semiconductors

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SENSITRON SEMICONDUCTOR SENSITRON SEMICONDUCTOR
Part Package Code TO-220AC TO-263
Package Description PLASTIC PACKAGE-2 R-PSSO-G2
Pin Count 3 3
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Additional Feature FREE WHEELING DIODE, HIGH RELIABILITY FREE WHEELING DIODE, HIGH RELIABILITY
Application GENERAL PURPOSE GENERAL PURPOSE
Case Connection CATHODE CATHODE
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JEDEC-95 Code TO-220AC
JESD-30 Code R-PSFM-T2 R-PSSO-G2
Moisture Sensitivity Level 1 1
Non-rep Pk Forward Current-Max 330 A 330 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 175 °C
Operating Temperature-Min -55 °C -55 °C
Output Current-Max 10 A 10 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Surface Mount NO YES
Technology SCHOTTKY SCHOTTKY
Terminal Form THROUGH-HOLE GULL WING
Terminal Position SINGLE SINGLE
Base Number Matches 7 2

Compare 10TQ035 with alternatives

Compare 10TQ045S-G with alternatives