10TPB330M
vs
T543Y337M010ATS0357640
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
SANYO ELECTRONIC DEVICES CORP (COMPONENTS)
KEMET ELECTRONICS CORP
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
Capacitance
330 µF
330 µF
Capacitor Type
TANTALUM CAPACITOR
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
TANTALUM (SOLID POLYMER)
Height
3.8 mm
3.8 mm
JESD-609 Code
e4
e3
Length
7.3 mm
7.3 mm
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
SMT
SMT
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
10 V
10 V
Series
TPB( D4 SIZE)
Size Code
2917
2917
Terminal Finish
Palladium/Gold (Pd/Au)
Matte Tin (Sn)
Width
4.3 mm
4.3 mm
Base Number Matches
3
1
Package Description
, 2917
HTS Code
8532.21.00.50
Additional Feature
ESR AND RIPPLE CURRENT IS MEASURED AT 100 KHZ, COTS
ESR
35 mΩ
Leakage Current
0.33 mA
Mounting Feature
SURFACE MOUNT
Packing Method
BULK
Ripple Current
656 mA
Surface Mount
YES
Tan Delta
0.1
Terminal Shape
J BEND
Compare T543Y337M010ATS0357640 with alternatives