10TPB330M
vs
T520Y337M010AME015
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
SANYO ELECTRONIC DEVICES CORP (COMPONENTS)
KEMET ELECTRONICS CORP
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
Capacitance
330 µF
330 µF
Capacitor Type
TANTALUM CAPACITOR
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
TANTALUM (SOLID POLYMER)
Height
3.8 mm
3.8 mm
JESD-609 Code
e4
e0
Length
7.3 mm
7.3 mm
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
SMT
SMT
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
10 V
10 V
Series
TPB( D4 SIZE)
Size Code
2917
2917
Terminal Finish
Palladium/Gold (Pd/Au)
Tin/Lead (Sn/Pb)
Width
4.3 mm
4.3 mm
Base Number Matches
3
1
Package Description
, 2917
Additional Feature
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
ESR
15 mΩ
Leakage Current
0.33 mA
Mounting Feature
SURFACE MOUNT
Package Shape
RECTANGULAR PACKAGE
Packing Method
TR, EMBOSSED PLASTIC, 7 INCH
Ripple Current
1000 mA
Surface Mount
YES
Tan Delta
0.1
Terminal Shape
J BEND
Compare T520Y337M010AME015 with alternatives