10RZV0.1MKC6.3X5.5 Rubycon CorporationBuy Now Datasheet |
10RSV0.1MFA6.3X4.5 Rubycon CorporationBuy Now Datasheet |
Rohs Code | Yes | |
---|---|---|
Part Life Cycle Code | Obsolete | Obsolete |
Ihs Manufacturer | RUBYCON CORP | RUBYCON CORP |
Package Description | , | , |
Reach Compliance Code | compliant | unknown |
ECCN Code | EAR99 | EAR99 |
Capacitance | 0.1 µF | 0.1 µF |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | ALUMINUM ELECTROLYTIC CAPACITOR |
Dielectric Material | ALUMINUM (WET) | ALUMINUM (WET) |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | THROUGH HOLE MOUNT |
Negative Tolerance | 20% | 20% |
Number of Terminals | 2 | 2 |
Package Shape | CYLINDRICAL PACKAGE | CYLINDRICAL PACKAGE |
Packing Method | TR | TR |
Polarity | POLARIZED | POLARIZED |
Positive Tolerance | 20% | 20% |
Rated (DC) Voltage (URdc) | 10 V | 10 V |
Surface Mount | NO | NO |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE | WIRE |
Base Number Matches | 1 | 1 |
Manufacturer Series | RSV | |