10REV1000MCE12.5X13.5 vs 10RGV1000M3X3.5 feature comparison

10REV1000MCE12.5X13.5 Rubycon Corporation

Buy Now Datasheet

10RGV1000M3X3.5 Rubycon Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer RUBYCON CORP RUBYCON CORP
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Capacitance 1000 µF 1000 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Manufacturer Series REV RGV
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Packing Method TR TR
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 10 V 10 V
Surface Mount NO NO
Terminal Shape WIRE WIRE
Base Number Matches 1 1

Compare 10REV1000MCE12.5X13.5 with alternatives

Compare 10RGV1000M3X3.5 with alternatives